1-1462051-6 | ||
---|---|---|
DigiKey Part Number | PB2159TR-ND - Tape & Reel (TR) PB2159CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1462051-6 | |
Description | RELAY RF SPDT 2A 4.5V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1-1462051-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 31.1 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | Relay Products |
PCN Design/Specification | |
PCN Packaging | |
HTML Datasheet | |
EDA Models | 1-1462051-6 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.41000 | $21.41 |
10 | $19.03400 | $190.34 |
25 | $18.08160 | $452.04 |
50 | $17.12960 | $856.48 |
100 | $16.17810 | $1,617.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $14.75055 | $5,900.22 |
800 | $13.79890 | $11,039.12 |
Attribute | Description |
---|---|
Other Names | PB2159CT PB2159TR 1-1462051-6-ND HF3 52 -1-1462051-6-SI |
Standard Package | 400 |