K049 M5Paper ESP32 Development Kit with 4.7" E-Ink Display
M5Stack's K049 4.7" e-ink display is a GT911 capacitive touch screen that supports 2-point touch and gesture controls
M5Stack's K049 M5Paper ESP32 development kit with 4.7" e-ink display is easier on the eyes than regular LED, making it a great choice for reading or viewing for longer periods. The display is a GT911 capacitive touch screen that supports two-point touch and a variety of gesture controls.
Other benefits are low power consumption and the ability to retain the image even if power to the display is terminated. CoreInk has an integrated multi-function button for operation, SHT30 temperature and moisture sensor, physical buttons, and a TF-card (microSD) port for data storage.
Additionally, the FM24C02 internal EEPROM chip provided two Kbit (256 x 8) EEPROM can be used to store vital data even when the device is off. An 1150 mAh Lipo battery keeps the device going for long periods. The battery life can be further preserved by using the RTC (BM8563) to set the device into deep sleep and wake it up again when needed. Three HY2.0-4P expansion ports are included, which allow for building complex projects using the existing sensors in the M5Stack ecosystem.
- 540 x 960 4.7" e-ink display that supports 16 grayscale levels
- Internal 16 M Flash
- Low power display
- Multi-point touch screen
- 180 degree viewing angle
- ESP32 standard wireless functions, Wi-Fi® and Bluetooth®
- Built-in magnet
- Internal 1150 mAh battery
- Expandable, HY2.0-4P 3 x external expansion ports
- Internet of Things (IoT) terminals
- E-books
- Industrial control panels
- Smart home panels