MWR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105MWR100K

DigiKey Part Number
1572-1024-ND
Manufacturer
Manufacturer Product Number
105MWR100K
Description
CAP FILM 1UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
ESR (Equivalent Series Resistance)
1.415 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.374" Dia x 0.748" L (9.50mm x 19.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.38800$13.88
50$1.10180$55.09
100$1.01350$101.35
500$0.86448$432.24
1,000$0.81837$818.37
2,500$0.76968$1,924.20
5,000$0.74033$3,701.65
Manufacturers Standard Package