
1MIC 3M262X TF SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M158612-ND |
Manufacturer | |
Manufacturer Product Number | 1MIC 3M262X TF SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 1µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer 3M | Width 8.50" (215.90mm) |
Series | Length 11.00" (279.40mm) |
Packaging Bulk | Applications Fiber Optic Connector Polishing |
Part Status Active | Shelf Life 60 Months |
Type Lapping Film | Shelf Life Start Date of Manufacture |
Abrasive Material Aluminum Oxide | Base Product Number |
Micron Size 1µ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.75400 | $37.54 |
| 25 | $3.51800 | $87.95 |
| 50 | $3.35000 | $167.50 |
| 200 | $3.03775 | $607.55 |
| 400 | $2.89273 | $1,157.09 |
| 600 | $2.81113 | $1,686.68 |
| 1,000 | $2.71167 | $2,711.67 |
| 2,600 | $2.53500 | $6,591.00 |











