



3399-7626 | |
|---|---|
DigiKey Part Number | 3M15462-ND |
Manufacturer | |
Manufacturer Product Number | 3399-7626 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3399-7626 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.09000 | $10.09 |
| 10 | $8.57400 | $85.74 |
| 25 | $8.03680 | $200.92 |
| 50 | $7.65280 | $382.64 |
| 100 | $7.28750 | $728.75 |
| 300 | $6.74397 | $2,023.19 |
| 600 | $6.42225 | $3,853.35 |
| 1,200 | $6.11601 | $7,339.21 |
| 2,700 | $5.77633 | $15,596.09 |
















