
8468-21A1-RK-TP | |
|---|---|
DigiKey Part Number | 3M6821A1-ND |
Manufacturer | |
Manufacturer Product Number | 8468-21A1-RK-TP |
Description | CONN SOCKET PLCC 68POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8468-21A1-RK-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 19 | $3.35211 | $63.69 |
| 38 | $3.19158 | $121.28 |
| 57 | $3.10140 | $176.78 |
| 114 | $2.95333 | $336.68 |
| 266 | $2.78184 | $739.97 |
| 513 | $2.65591 | $1,362.48 |
| 1,007 | $2.53250 | $2,550.23 |
| 2,508 | $2.37470 | $5,955.75 |




