M3DDA-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DDA-20 T
Part Number Breakdown 3M 1or3

M3DDA-2040K

DigiKey Part Number
M3DDA-2040K-ND
Manufacturer
Manufacturer Product Number
M3DDA-2040K
Description
IDC CABLE - MKR20A/MC20F/MKR20A
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.63000$18.63
10$15.83600$158.36
25$14.84320$371.08
50$14.13460$706.73
100$13.46020$1,346.02
250$12.61804$3,154.51
500$12.49904$6,249.52
Manufacturers Standard Package
Alternate Length
IDC CABLE - MKR20A/MC20F/MKR20A
In-Stock: 0
Unit Price: $23.10000
IDC CABLE - MKR20A/MC20F/MKR20A
In-Stock: 75
Unit Price: $14.03000