


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | 56 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $0.18661 | $10.45 |
| 112 | $0.17438 | $19.53 |
| 280 | $0.16014 | $44.84 |
| 504 | $0.15210 | $76.66 |
| 1,008 | $0.14355 | $144.70 |
| 2,520 | $0.13362 | $336.72 |
| 5,040 | $0.12703 | $640.23 |



