
CVS575S-500.000 | |
|---|---|
DigiKey Part Number | 744-1290-ND |
Manufacturer | |
Manufacturer Product Number | CVS575S-500.000 |
Description | XTAL OSC VCSO 500.0000MHZ SNWV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 MHz VCSO (SAW) Sine Wave Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CVS575S-500.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability -150ppm, +100ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.305" L x 0.200" W (7.75mm x 5.08mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.098" (2.50mm) |
Output Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.79000 | $106.79 |
| 10 | $92.86300 | $928.63 |
| 25 | $87.85240 | $2,196.31 |
| 50 | $86.69000 | $4,334.50 |


