
AANI-CH-0029 | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0029TR-ND - Tape & Reel (TR) 535-AANI-CH-0029CT-ND - Cut Tape (CT) 535-AANI-CH-0029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0029 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) Chip | |
Size / Dimension | 3.20mm L x 2.50mm W x 2.0mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.79500 | $17.95 |
| 25 | $1.63040 | $40.76 |
| 100 | $1.44840 | $144.84 |
| 250 | $1.36168 | $340.42 |
| 500 | $1.33438 | $667.19 |
| 1,000 | $1.26632 | $1,266.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31430 | $3,942.90 |
| 6,000 | $1.17406 | $7,044.36 |











