16 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-16.000MHZ-B2-T

DigiKey Part Number
535-9103-2-ND - Tape & Reel (TR)
535-9103-1-ND - Cut Tape (CT)
535-9103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-16.000MHZ-B2-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-16.000MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,997
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.54000$1.54
10$1.34700$13.47
25$1.27480$31.87
50$1.22180$61.09
100$1.17130$117.13
250$1.10764$276.91
500$1.06180$530.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.01789$1,017.89
2,000$0.97582$1,951.64
3,000$0.95203$2,856.09
5,000$0.92290$4,614.50
7,000$0.90421$6,329.47
10,000$0.88482$8,848.20
Manufacturers Standard Package