
1377 | |
|---|---|
DigiKey Part Number | 1528-1389-ND |
Manufacturer | |
Manufacturer Product Number | 1377 |
Description | SMT BREAKOUT PCB 48QFN/TQFP 3PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN, QFP | |
Number of Positions | 48 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.400" L x 0.800" W (60.96mm x 20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.87000 | $8.87 |











