ATtiny85 Trinket 5V AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501

DigiKey Part Number
1528-1021-ND
Manufacturer
Manufacturer Product Number
1501
Description
TRINKET 5V ATTINY85 EVAL BRD
Customer Reference
Detailed Description
ATtiny85 Trinket 5V AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
1501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATtiny85
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Trinket
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$10.36000$10.36
Manufacturers Standard Package