4754
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4754

DigiKey Part Number
1528-4754-ND
Manufacturer
Manufacturer Product Number
4754
Description
ADAFRUIT 9-DOF ORIENTATION IMU F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNO085 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
4754 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes
Contents
Board(s)
Utilized IC / Part
BNO085
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,330
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$37.19000$37.19
Manufacturers Standard Package