
5727 | |
|---|---|
DigiKey Part Number | 1528-5727-ND |
Manufacturer | |
Manufacturer Product Number | 5727 |
Description | ADAFRUIT RP2040 FEATHER THINKINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2040 eInk Electronic ePaper Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | eInk Electronic ePaper | |
Utilized IC / Part | RP2040 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Interconnect System | Feather, Qwiic, STEMMA QT | |
Note | Header(s) Not Installed, Display Not Included | |
Primary Attributes | Without Display | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.08000 | $26.08 |











