
EB163A-04-C-180 | |
|---|---|
DigiKey Part Number | 2057-EB163A-04-C-180-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-04-C-180 |
Description | EURO BLOCK, 4 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.30400 | $23.04 |
| 25 | $2.00800 | $50.20 |
| 50 | $1.81840 | $90.92 |
| 200 | $1.52675 | $305.35 |
| 400 | $1.41983 | $567.93 |
| 600 | $1.36748 | $820.49 |
| 1,000 | $1.31088 | $1,310.88 |
| 5,000 | $1.18649 | $5,932.45 |

