
AOSD62666E | |
|---|---|
DigiKey Part Number | 785-1792-2-ND - Tape & Reel (TR) 785-1792-1-ND - Cut Tape (CT) 785-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSD62666E |
Description | MOSFET 2N-CH 60V 9.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOSD62666E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 755pF @ 30V | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.60200 | $16.02 |
| 100 | $1.07240 | $107.24 |
| 500 | $0.84540 | $422.70 |
| 1,000 | $0.77234 | $772.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62227 | $1,866.81 |

