AO3422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSS32334C

DigiKey Part Number
785-AOSS32334CTR-ND - Tape & Reel (TR)
785-AOSS32334CCT-ND - Cut Tape (CT)
785-AOSS32334CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSS32334C
Description
MOSFET N-CH 30V 6.2A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,393
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.39800$3.98
100$0.25160$25.16
500$0.18782$93.91
1,000$0.16722$167.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14100$423.00
6,000$0.12778$766.68
9,000$0.12104$1,089.36
15,000$0.11346$1,701.90
21,000$0.10897$2,288.37
30,000$0.10461$3,138.30
75,000$0.09503$7,127.25
150,000$0.09315$13,972.50
Manufacturers Standard Package