QFN 4x4 22L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1270AQI

DigiKey Part Number
785-AOZ1270AQITR-ND - Tape & Reel (TR)
785-AOZ1270AQICT-ND - Cut Tape (CT)
785-AOZ1270AQIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1270AQI
Description
IC REG BUCK ADJ 15A 23QFNB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.72000$3.72
10$2.75400$27.54
25$2.51360$62.84
100$2.25000$225.00
250$2.12428$531.07
500$2.04850$1,024.25
1,000$1.98608$1,986.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.90904$5,727.12
6,000$1.87133$11,227.98
Manufacturers Standard Package