
1180C SL005 | |
|---|---|
DigiKey Part Number | A128-100-ND |
Manufacturer | |
Manufacturer Product Number | 1180C SL005 |
Description | CABLE 10COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.27000 | $340.27 |
| 2 | $323.66000 | $647.32 |
| 3 | $314.27000 | $942.81 |
| 5 | $302.75200 | $1,513.76 |
| 7 | $295.35857 | $2,067.51 |
| 10 | $287.67900 | $2,876.79 |
| 25 | $268.68040 | $6,717.01 |
| 50 | $268.06800 | $13,403.40 |










