BARE WIRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

297 SV005

DigiKey Part Number
297SV005-ND
Manufacturer
Manufacturer Product Number
297 SV005
Description
WIRE BUS BAR 20AWG NONE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG Bus Bar Wire Solid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
0°C ~ 200°C
Jacket Color
-
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$173.08000$173.08
2$164.70500$329.41
3$159.96333$479.89
5$154.15400$770.77
7$150.42714$1,052.99
10$146.55500$1,465.55
25$136.97920$3,424.48
50$130.07320$6,503.66
100$129.27420$12,927.42
Manufacturers Standard Package
Alternate Length
WIRE BUS BAR 20AWG NONE
In-Stock: 19000
Unit Price: $1.01630