HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 BL005

DigiKey Part Number
A2064L-100-ND
Manufacturer
Manufacturer Product Number
3055 BL005
Description
HOOK-UP STRND 18AWG BLU 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$118.02000$118.02
2$112.31500$224.63
3$109.09333$327.28
5$105.14600$525.73
7$102.61429$718.30
10$99.98300$999.83
25$93.47920$2,336.98
50$88.78860$4,439.43
100$86.14790$8,614.79
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 343
Unit Price: $118.02000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 276
Unit Price: $118.02000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 286
Unit Price: $118.02000
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 84
Unit Price: $118.02000
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 88
Unit Price: $118.02000
Alternate Length
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 52
Unit Price: $513.99000
HOOK-UP STRND 18AWG BLUE
In-Stock: 5000
Unit Price: $0.21782