
F221V1/4 BK103 | |
|---|---|
DigiKey Part Number | F221V1/4BK103-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/4 BK103 |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.17000 | $10.17 |
| 2 | $9.34500 | $18.69 |
| 3 | $8.89667 | $26.69 |
| 5 | $8.36400 | $41.82 |
| 7 | $8.03143 | $56.22 |
| 10 | $7.69300 | $76.93 |
| 25 | $6.88680 | $172.17 |
| 50 | $6.33420 | $316.71 |
| 100 | $5.82570 | $582.57 |

















