S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1
S1
S1

S2

DigiKey Part Number
1920-1157-ND
Manufacturer
Manufacturer Product Number
S2
Description
CONTACT BLOCK SPST-NC 10A 600V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 600VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 600VAC
(Select First, Then Apply Filters) Compatible Series
Altech, 22mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Factory Stock: 4,321
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.50000$8.50
Manufacturers Standard Package