25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
DB25S064HTLF
DB25S064HTLF

DB25S064HTLF

DigiKey Part Number
609-5894-ND
Manufacturer
Manufacturer Product Number
DB25S064HTLF
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DB25S064HTLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
300V
Color
Natural
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2.24000$2.24
10$1.89400$18.94
25$1.77560$44.39
50$1.69040$84.52
180$1.54422$277.96
360$1.47042$529.35
540$1.42894$771.63
1,080$1.36074$1,469.60
2,520$1.28179$3,230.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.