
SFW18R-1STAE1LF | |
|---|---|
DigiKey Part Number | 609-SFW18R-1STAE1LFTR-ND - Tape & Reel (TR) 609-SFW18R-1STAE1LFCT-ND - Cut Tape (CT) 609-SFW18R-1STAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18R-1STAE1LF |
Description | CONN FPC BOTTOM 18POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW18R-1STAE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.24400 | $12.44 |
| 25 | $1.16640 | $29.16 |
| 50 | $1.11040 | $55.52 |
| 100 | $1.05720 | $105.72 |
| 250 | $0.99096 | $247.74 |
| 500 | $0.94364 | $471.82 |
| 1,000 | $0.89858 | $898.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85568 | $1,711.36 |
| 4,000 | $0.81485 | $3,259.40 |
| 6,000 | $0.79188 | $4,751.28 |
| 10,000 | $0.76387 | $7,638.70 |
| 14,000 | $0.74597 | $10,443.58 |
| 20,000 | $0.72745 | $14,549.00 |


