135101-01-xx.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-01-06.00

DigiKey Part Number
ACX1567-ND
Manufacturer
Manufacturer Product Number
135101-01-06.00
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,661
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$24.64000$24.64
10$20.93700$209.37
25$19.39560$484.89
50$18.32220$916.11
100$17.32730$1,732.73
250$16.12876$4,032.19
500$15.47900$7,739.50
1,000$15.14686$15,146.86
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 1520
Unit Price: $26.23000
COAX CBL SMA TO SMA 24"
In-Stock: 763
Unit Price: $29.53000
COAX CBL SMA TO SMA 36"
In-Stock: 1170
Unit Price: $32.58000
COAX CABLE SMA TO SMA 4'
In-Stock: 368
Unit Price: $37.86000