AT06-08SA-RD01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-08SA-RD01
AT06-08SA-RD01
AT06-08SA-RD01
AT06-08SA-RD01

AT06-08SA-RD01

DigiKey Part Number
889-1442-ND
Manufacturer
Manufacturer Product Number
AT06-08SA-RD01
Description
CONN PLUG HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-08SA-RD01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,326
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.50000$4.50
10$3.82400$38.24
25$3.58400$89.60
50$3.41300$170.65
100$3.24990$324.99
480$2.90929$1,396.46
960$2.80043$2,688.41
Manufacturers Standard Package