
ATM04-6P-SR01RD | |
|---|---|
DigiKey Part Number | 889-ATM04-6P-SR01RD-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01RD |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.74000 | $5.74 |
| 10 | $4.87600 | $48.76 |
| 25 | $4.57080 | $114.27 |
| 50 | $4.35220 | $217.61 |
| 100 | $4.14450 | $414.45 |
| 250 | $3.88492 | $971.23 |
| 500 | $3.69948 | $1,849.74 |
| 1,000 | $3.52299 | $3,522.99 |
| 2,500 | $3.30265 | $8,256.62 |











