
AS7421-DOLT | |
|---|---|
DigiKey Part Number | 961-AS7421-DOLTTR-ND - Tape & Reel (TR) 961-AS7421-DOLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS7421-DOLT |
Description | SENSOR OPT 760/830NM IR 10OLGA |
Customer Reference | |
Detailed Description | Optical Sensor IR 760nm, 830nm, 950nm, 1040nm Digital 10-PowerDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | 760nm, 830nm, 950nm, 1040nm | |
Proximity Detection | No | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerDFN | |
Supplier Device Package | 10-OLGA (6.6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.89000 | $31.89 |
| 5 | $29.09800 | $145.49 |
| 10 | $28.06100 | $280.61 |
| 25 | $26.82240 | $670.56 |
| 50 | $25.97500 | $1,298.75 |
| 100 | $25.19710 | $2,519.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.62880 | $10,814.40 |










