
SFH 2270R | |
|---|---|
DigiKey Part Number | 475-SFH2270RTR-ND - Tape & Reel (TR) 475-SFH2270RCT-ND - Cut Tape (CT) 475-SFH2270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2270R |
Description | SENSOR PHOTODIODE 560NM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 560nm 6µs 120° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 560nm | |
Color - Enhanced | - | |
Spectral Range | 480nm ~ 650nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6µs | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | 5pA | |
Active Area | - | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.45500 | $14.55 |
| 100 | $1.08740 | $108.74 |
| 500 | $0.92448 | $462.24 |
| 1,000 | $0.87117 | $871.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82597 | $1,651.94 |
| 4,000 | $0.78768 | $3,150.72 |
| 6,000 | $0.76806 | $4,608.36 |
| 10,000 | $0.74592 | $7,459.20 |
| 14,000 | $0.73277 | $10,258.78 |
| 20,000 | $0.71994 | $14,398.80 |











