
DS2431+ | |
|---|---|
DigiKey Part Number | DS2431+-ND |
Manufacturer | |
Manufacturer Product Number | DS2431+ |
Description | IC EEPROM 1KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2431+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.30000 | $3.30 |
| 10 | $3.08400 | $30.84 |
| 25 | $2.99520 | $74.88 |
| 50 | $2.92800 | $146.40 |
| 100 | $2.86030 | $286.03 |
| 250 | $2.77096 | $692.74 |
| 500 | $2.70366 | $1,351.83 |
| 2,000 | $2.57101 | $5,142.02 |
| 6,000 | $2.46862 | $14,811.72 |








