
DS28E05R+T | |
|---|---|
DigiKey Part Number | DS28E05R+TTR-ND - Tape & Reel (TR) DS28E05R+TCT-ND - Cut Tape (CT) DS28E05R+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E05R+T |
Description | IC EEPROM 896BIT 1-WIRE SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 896bit 1-Wire® 2 µs SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28E05R+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 112 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Tape & Reel (TR): | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.86500 | $18.65 |
| 25 | $1.81400 | $45.35 |
| 50 | $1.77440 | $88.72 |
| 100 | $1.73460 | $173.46 |
| 250 | $1.68176 | $420.44 |
| 500 | $1.64174 | $820.87 |
| 1,000 | $1.60192 | $1,601.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33875 | $4,016.25 |
| 6,000 | $1.30510 | $7,830.60 |
| 9,000 | $1.28567 | $11,571.03 |












