
DS28E80Q+T | |
|---|---|
DigiKey Part Number | 175-DS28E80Q+TTR-ND - Tape & Reel (TR) 175-DS28E80Q+TCT-ND - Cut Tape (CT) 175-DS28E80Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E80Q+T |
Description | IC EEPROM 2KBIT 1-WIRE 6TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit 1-Wire® 2 µs 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E80Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 1 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.57800 | $35.78 |
| 25 | $3.47600 | $86.90 |
| 50 | $3.39760 | $169.88 |
| 100 | $3.31900 | $331.90 |
| 250 | $3.21516 | $803.79 |
| 500 | $3.13704 | $1,568.52 |
| 1,000 | $3.05964 | $3,059.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.57280 | $6,432.00 |
| 5,000 | $2.50765 | $12,538.25 |


