
MAX13030EEBE+T | |
|---|---|
DigiKey Part Number | 175-MAX13030EEBE+TTR-ND - Tape & Reel (TR) 175-MAX13030EEBE+TCT-ND - Cut Tape (CT) 175-MAX13030EEBE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13030EEBE+T |
Description | IC XLTR VL BIDIR 16-UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13030EEBE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.62 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, CSPBGA | |
Supplier Device Package | 16-UCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.78000 | $17.78 |
| 10 | $13.91900 | $139.19 |
| 25 | $12.95440 | $323.86 |
| 100 | $12.13070 | $1,213.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.57196 | $26,429.90 |











