MAX17262REWL+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17260SEWL+T

DigiKey Part Number
175-MAX17260SEWL+TTR-ND - Tape & Reel (TR)
175-MAX17260SEWL+TCT-ND - Cut Tape (CT)
175-MAX17260SEWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17260SEWL+T
Description
IC BATT MON LI-ION 1CELL 9WLP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 9-WLP (1.47x1.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX17260SEWL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.47x1.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,940
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.99000$4.99
10$3.74300$37.43
25$3.43080$85.77
100$3.08710$308.71
250$2.92312$730.78
500$2.82428$1,412.14
1,000$2.74294$2,742.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.65707$6,642.68
5,000$2.60531$13,026.55
Manufacturers Standard Package