
MAX17624ATA+T | |
|---|---|
DigiKey Part Number | 175-MAX17624ATA+TTR-ND - Tape & Reel (TR) 175-MAX17624ATA+TCT-ND - Cut Tape (CT) 175-MAX17624ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17624ATA+T |
Description | IC REG BUCK ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17624ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.49000 | $2.49 |
| 10 | $1.82600 | $18.26 |
| 25 | $1.65800 | $41.45 |
| 100 | $1.47340 | $147.34 |
| 250 | $1.38540 | $346.35 |
| 500 | $1.33228 | $666.14 |
| 1,000 | $1.28859 | $1,288.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.24247 | $3,106.17 |
| 5,000 | $1.21467 | $6,073.35 |
| 7,500 | $1.20076 | $9,005.70 |
| 12,500 | $1.18534 | $14,816.75 |

