MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2655EXT+T

DigiKey Part Number
MAX2655EXT+TTR-ND - Tape & Reel (TR)
MAX2655EXT+TCT-ND - Cut Tape (CT)
MAX2655EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2655EXT+T
Description
IC AMP GPS 1.4GHZ-1.7GHZ SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS, PCS, DCS, WLL 1.4GHz ~ 1.7GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2655EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.4GHz ~ 1.7GHz
P1dB
-12.1dBm
Gain
14.1dB
Noise Figure
1.45dB
RF Type
GPS, PCS, DCS, WLL
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
8.3mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Factory Stock: 37,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.31000$4.31
10$3.71500$37.15
25$3.50840$87.71
100$3.22550$322.55
250$3.05584$763.96
500$2.93592$1,467.96
1,000$2.82287$2,822.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68340$6,708.50
5,000$2.58497$12,924.85
Manufacturers Standard Package