


MAX31855PMB1# | |
|---|---|
DigiKey Part Number | MAX31855PMB1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31855PMB1# |
Description | EVAL BOARD FOR MAX31855 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31855 - Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | No | |
Utilized IC / Part | MAX31855 | |
Primary Attributes | K Type Thermocouple Required | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.35000 | $43.35 |











