


AD5246BKSZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5246BKSZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5246BKSZ10-RL7CT-ND - Cut Tape (CT) 505-AD5246BKSZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5246BKSZ10-RL7 |
Description | IC DGTL POT 10KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5246BKSZ10-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 150 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.50000 | $4.50 |
| 10 | $2.83900 | $28.39 |
| 25 | $2.40760 | $60.19 |
| 100 | $1.91950 | $191.95 |
| 250 | $1.67992 | $419.98 |
| 500 | $1.53246 | $766.23 |
| 1,000 | $1.40895 | $1,408.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27111 | $3,813.33 |













