


AD7124-8BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7124-8BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7124-8BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7124-8BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-8BCPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-8BCPZ-RL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 19.2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8, 15, 16 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.34000 | $25.34 |
| 10 | $20.06300 | $200.63 |
| 25 | $18.74760 | $468.69 |
| 100 | $17.36670 | $1,736.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $15.68169 | $23,522.53 |













