


ADUC7024BSTZ62 | |
|---|---|
DigiKey Part Number | ADUC7024BSTZ62-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7024BSTZ62 |
Description | IC MCU 16/32BIT 62KB FLSH 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7024BSTZ62 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 32 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 44MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals PLA, PWM, PSM, Temp Sensor, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.39000 | $31.39 |
| 10 | $26.07700 | $260.77 |
| 55 | $23.22909 | $1,277.60 |
| 110 | $22.34100 | $2,457.51 |
| 275 | $21.37796 | $5,878.94 |
| 550 | $20.78951 | $11,434.23 |

