


LTC2990IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2990IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2990IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2990IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2990IMS#TRPBF |
Description | IC TEMP/VOLT/CUR MONITOR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2990IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±3.5°C Local(Max), ±1.5°C Remote(Max) | |
Topology | ADC, Multiplexer, Voltage Reference | |
Output Type | I2C | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $9.50300 | $95.03 |
| 25 | $8.30480 | $207.62 |
| 100 | $6.94950 | $694.95 |
| 250 | $6.28420 | $1,571.05 |
| 500 | $6.19668 | $3,098.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.19668 | $15,491.70 |












