


LTC3562EUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3562EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3562EUD#PBF |
Description | IC REG BUCK ADJ QUAD 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.425V (0.6V) 4 Output 400mA, 600mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3562EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.8V (3.78V) | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $12.20000 | $122.00 |
| 25 | $10.73080 | $268.27 |
| 121 | $8.88322 | $1,074.87 |
| 363 | $8.50058 | $3,085.71 |


