25 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 LGA
LTM4622
Power µModule® Solutions

LTM4622EV#PBF

DigiKey Part Number
505-LTM4622EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4622EV#PBF
Description
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4622EV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 5.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A, 2.5A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-PowerLGA Module
Size / Dimension
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
Supplier Device Package
25-LGA (6.25x6.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,317
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$30.06000$30.06
10$21.46000$214.60
260$16.72312$4,348.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.