
1463G2 | |
|---|---|
DigiKey Part Number | 2243-1463G2-ND |
Manufacturer | |
Manufacturer Product Number | 1463G2 |
Description | PP75-3&6P MTG CLAMP (2/SET) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 75 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 75 Series | |
Specifications | 3, 6 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.22000 | $12.22 |
| 10 | $10.38800 | $103.88 |
| 25 | $9.73720 | $243.43 |
| 50 | $9.27240 | $463.62 |
| 100 | $8.82960 | $882.96 |
| 250 | $8.27700 | $2,069.25 |
| 500 | $7.88218 | $3,941.09 |
| 1,000 | $7.50636 | $7,506.36 |










