



Q6P1BXXB12E | |
|---|---|
DigiKey Part Number | 679-1428-ND |
Manufacturer | |
Manufacturer Product Number | Q6P1BXXB12E |
Description | LED PNL IND BLUE DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q6P1BXXB12E Models |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1200mcd |
Lamp Color Blue | Viewing Angle 100° |
Lens Color Blue | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.99000 | $31.99 |
| 25 | $23.57360 | $589.34 |
| 100 | $21.51410 | $2,151.41 |
| 500 | $19.84538 | $9,922.69 |



