
1131/26 2501 | |
|---|---|
DigiKey Part Number | 335-1038-ND |
Manufacturer | |
Manufacturer Product Number | 1131/26 2501 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 1.093" (27.76mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.48000 | $4.48 |
| 10 | $4.06100 | $40.61 |
| 25 | $3.90440 | $97.61 |
| 50 | $3.78980 | $189.49 |
| 100 | $3.67830 | $367.83 |
| 250 | $3.53600 | $884.00 |
| 500 | $3.43198 | $1,715.99 |
| 1,000 | $3.33097 | $3,330.97 |
| 5,000 | $3.10765 | $15,538.25 |















