RM3X10MM 2701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM3X10MM 2701

DigiKey Part Number
335-1148-ND
Manufacturer
Manufacturer Product Number
RM3X10MM 2701
Description
MACH SCREW PAN HEAD PHILLIPS M3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M3 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Sealing
Thread Size
M3
Head Diameter
0.264" (6.70mm)
Head Height
0.094" (2.40mm)
Length - Below Head
0.394" (10.00mm)
Length - Overall
0.488" (12.40mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,899
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
5$0.83800$4.19
10$0.78000$7.80
25$0.71200$17.80
50$0.66660$33.33
100$0.62650$62.65
250$0.58012$145.03
500$0.54932$274.66
1,000$0.52173$521.73
Manufacturers Standard Package