1050-ABX00028-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050-ABX00028-ND
ABX00028
ABX00028

ABX00028

DigiKey Part Number
1050-ABX00028-ND
Manufacturer
Manufacturer Product Number
ABX00028
Description
ARDUINO NANO EVERY
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino Nano Every (ABX00028) is a compact microcontroller board ideal for embedded projects. Powered by the ATmega4809 8-bit AVR MCU, it offers a robust platform with a clock speed of 20 MHz. The board features 14 digital I/O pins, 8 analog inputs, and PWM support, making it suitable for a wide range of applications. With UART, SPI, and I2C interfaces connectivity it is easy to integrate into projects. It operates at a 5V logic level and supports the Arduino IDE for programming, ensuring a seamless development experience. With its breadboard-friendly form factor and classic Nano footprint, the Nano Every is perfect for both prototyping and final product integration.
Datasheet
 Datasheet
EDA/CAD Models
ABX00028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega4809
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$19.23000$19.23
10$18.83900$188.39
25$18.51160$462.79
50$17.85580$892.79
100$17.20000$1,720.00
250$17.08372$4,270.93
Manufacturers Standard Package